There are no models available for this part yet.
Overview of 1424923 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1424923 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15550-ND
|
DigiKey | CBL 3POS RCPT RA TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$10.9500 | Buy Now | |
DISTI #
651-1424923
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MR/ 2,0-547 SCO BK RoHS: Compliant | 6 |
|
$10.2200 / $10.7300 | Buy Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant | 23 Factory Stock |
|
$10.8400 / $14.7500 | Buy Now | ||
DISTI #
25901552
|
Verical | Sensor/actuator cable, 3-position, PVC, Plug angled M12 SPEEDCON, A-coded, on free cable end, Cable length: RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1726 | Americas - 100 |
|
$3.9420 | Buy Now | |
DISTI #
000000000005576939
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MR/ 2,0-547 SCO BK Min Qty: 1 | 0 |
|
$13.1700 / $15.3700 | Buy Now | |
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant | 23 Factory Stock |
|
$10.8400 / $14.7500 | Buy Now | ||
Neutron USA | Sensor Cables / Actuator Cables SAC-3P-MR/ 2,0-547 SCO BK | 50 |
|
$67.1700 | Buy Now |
CAD Models for 1424923 by Phoenix Contact
Part Data Attributes for 1424923 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|