There are no models available for this part yet.
Overview of 1424956 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1424956 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15558-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$15.0200 | Buy Now | |
DISTI #
651-1424956
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P- 2,0-547/ FR SCO BK RoHS: Compliant | 6 |
|
$14.7200 / $15.0200 | Buy Now | |
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 2 m RoHS: Compliant |
8 In Stock 12 Factory Stock |
|
$17.1500 / $22.9300 | Buy Now | ||
DISTI #
1424956
|
TTI | Sensor Cables / Actuator Cables SAC-5P- 2,0-547/ FR SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.0300 / $16.5000 | Buy Now | |
DISTI #
000000000005576947
|
Sager | Sensor Cables / Actuator Cables SAC-5P- 2,0-547/ FR SCO BK Min Qty: 1 | 174 |
|
$17.4500 / $21.0800 | Buy Now | |
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 2 m RoHS: Compliant |
8 In Stock 12 Factory Stock |
|
$17.1500 / $22.9300 | Buy Now | ||
Neutron USA | Sensor Cables / Actuator Cables SAC-5P- 2,0-547/ FR SCO BK | 0 |
|
$70.2200 | Buy Now |
CAD Models for 1424956 by Phoenix Contact
Part Data Attributes for 1424956 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|