Part Details for 1425025 by Phoenix Contact
Overview of 1425025 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7299
|
Newark | Power Cable, 4P, 1.5M, M12 Plug Rohs Compliant: Yes |Phoenix Contact 1425025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$24.0500 / $34.5700 | Buy Now |
DISTI #
277-1425025-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$30.1672 / $37.4500 | Buy Now |
DISTI #
651-1425025
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MSL/ 1,5-105 RoHS: Compliant | 0 |
|
$30.1600 / $37.3100 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - L-coded - on free cable end - cable length: 1.5 m - For direct current up to 12 A/63 V | 0 |
|
$31.2800 / $39.6600 | Buy Now |
DISTI #
000000000005812008
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MSL/ 1,5-105 Min Qty: 1 | 0 |
|
$37.9300 / $44.2400 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 500 |
|
RFQ | |
DISTI #
3976694
|
element14 Asia-Pacific | POWER CABLE, 4P, 1.5M, M12 PLUG RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$32.8733 / $40.8074 | Buy Now |
DISTI #
3976694
|
Farnell | POWER CABLE, 4P, 1.5M, M12 PLUG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 13 |
|
$29.0807 / $31.8110 | Buy Now |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - L-coded - on free cable end - cable length: 1.5 m - For direct current up to 12 A/63 V | 0 |
|
$31.2800 / $39.6600 | Buy Now |
Part Details for 1425025
1425025 CAD Models
1425025 Part Data Attributes:
|
1425025
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425025
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |