Part Details for 1425108 by Phoenix Contact
Overview of 1425108 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1425108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15591-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 49.2' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$39.6186 / $52.1300 | Buy Now |
DISTI #
651-1425108
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 15,0-547/ FS SCO BK RoHS: Compliant | 5 |
|
$37.8000 / $50.4200 | Buy Now |
DISTI #
V99:2348_17020852
|
Arrow Electronics | Sensor/actuator cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1726 | Americas - 20 |
|
$14.5300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m RoHS: Compliant | 0 |
|
$39.1200 / $49.6900 | Buy Now |
DISTI #
25901587
|
Verical | Sensor/actuator cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 20 |
|
$14.5300 | Buy Now |
DISTI #
000000000005576982
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 15,0-547/ FS SCO BK Min Qty: 1 | 0 |
|
$48.3700 / $54.1900 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m RoHS: Compliant | 0 |
|
$39.1200 / $49.6900 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-3P- 15,0-547/ FS SCO BK | 26 |
|
$135.4500 | Buy Now |
Part Details for 1425108
1425108 CAD Models
1425108 Part Data Attributes
|
1425108
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425108
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |