-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1425599CT-ND
|
DigiKey | CONN CIRC INSERT 5POS SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2300 / $10.2150 | Buy Now |
DISTI #
651-1425599
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12MSL- 4FE-L180 THR GR R RoHS: Compliant | 0 |
|
$8.2300 / $10.2200 | Order Now |
|
Onlinecomponents.com | Flush-type connector - Power - 5-position - Plug - straight - L - Power - PCB mounting - THR solder connection RoHS: Compliant | 0 |
|
$8.5200 / $11.5900 | Buy Now |
DISTI #
000000000005812066
|
Sager | Circular Metric Connectors SACC-CI-M12MSL- 4FE-L180 THR GR R Min Qty: 60 | 0 |
|
$10.5300 / $10.9200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1500 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Power - 5-position - Plug - straight - L - Power - PCB mounting - THR solder connection RoHS: Compliant | 0 |
|
$8.5200 / $11.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1425599
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425599
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |