Part Details for 1425630 by Phoenix Contact
Overview of 1425630 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1425630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3119
|
Newark | Sensor Cord, M12 Rcpt, Free End, 0.2M Rohs Compliant: Yes |Phoenix Contact 1425630 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $20.8800 | Buy Now |
DISTI #
277-1425630-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 0.66' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$17.7570 / $21.7700 | Buy Now |
DISTI #
651-1425630
|
Mouser Electronics | Sensor Cables / Actuator Cables 5POS Socket M12 Cable Length 0.2m RoHS: Compliant | 58 |
|
$17.5300 / $21.4900 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 5-position - Socket - M12 - L - Power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 1.31 mm² - UL/cUL stranded hook-up wire | 0 |
|
$18.1500 / $23.0600 | Buy Now |
DISTI #
000000000005812077
|
Sager | Sensor Cables / Actuator Cables 5POS Socket M12 Cable Length 0.2m Min Qty: 1 | 0 |
|
$22.0400 / $25.7200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1100 |
|
RFQ | |
DISTI #
3604372
|
element14 Asia-Pacific | SENSOR CORD, M12 RCPT, FREE END, 0.2M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.7599 / $23.2817 | Buy Now |
DISTI #
3604372
|
Farnell | SENSOR CORD, M12 RCPT, FREE END, 0.2M RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$21.2965 / $23.6613 | Buy Now |
|
Master Electronics | Flush-type connector - Power - 5-position - Socket - M12 - L - Power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 1.31 mm² - UL/cUL stranded hook-up wire | 0 |
|
$18.1500 / $23.0600 | Buy Now |
Part Details for 1425630
1425630 CAD Models
1425630 Part Data Attributes:
|
1425630
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425630
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |