There are no models available for this part yet.
Overview of 1426-12-1-250-003-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71426BJ80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DF71426AK64FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DF71426BD80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 1426-12-1-250-003-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1426-12-1-250-003-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 12AWG YEL METER Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
1977 In Stock |
|
$2.4024 / $3.0600 | Buy Now | |
Onlinecomponents.com | Hook-Up-Wire - UL 1426 (BC-5W2) 12AWG LF - Yellow - 250M Reel RoHS: Compliant | 0 |
|
$407.1600 / $852.8000 | Buy Now | ||
DISTI #
62530009
|
Verical | Hook-up Wire 12AWG 250m 4.1mm Tinned Copper 600V Reel RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2223 | Americas - 1000 |
|
$1.6875 | Buy Now | |
DISTI #
C1S149600119706
|
Chip1Stop | Unclassified RoHS: Compliant | 1000 |
|
$2.3600 | Buy Now |