-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL MK III 3 POS HOUSING YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-142681-4-ND
|
DigiKey | PL MK III 3 POS HOUSING YELLOW Min Qty: 8400 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1837 | Buy Now |
DISTI #
142681-4
|
Avnet Americas | Conn Unsealed Housing RCP 3 POS 5mm ST Cable Mount Bag - Bulk (Alt: 142681-4) RoHS: Compliant Min Qty: 8400 Package Multiple: 2100 Container: Bulk | 0 |
|
$0.1833 / $0.2008 | Buy Now |
DISTI #
571-142681-4
|
Mouser Electronics | Terminals PL MK III 3 POS HOUSING YELLOW RoHS: Compliant | 0 |
|
$0.1780 / $0.2070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8400 Package Multiple: 2100 Container: Box | 0Box |
|
$0.1712 | Buy Now |
DISTI #
AMP142681-4
|
Heilind Electronics | PL MK III 3 POS HOUSING YELLO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PL MK III 3 POS HOUSING YELLOW RoHS: Compliant | 0 |
|
$0.1806 / $0.3783 | Buy Now |
DISTI #
142681-4
|
Avnet Americas | Conn Unsealed Housing RCP 3 POS 5mm ST Cable Mount Bag - Bulk (Alt: 142681-4) RoHS: Compliant Min Qty: 8400 Package Multiple: 2100 Container: Bulk | 0 |
|
$0.1833 / $0.2008 | Buy Now |
DISTI #
AMP142681-4
|
Interstate Connecting Components | PL MK III 3 POS HOUSING YELLO | 0 |
|
Buy Now | |
|
Master Electronics | PL MK III 3 POS HOUSING YELLOW RoHS: Compliant | 0 |
|
$0.1806 / $0.3783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142681-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
142681-4
TE Connectivity
PL MK III 3 POS HOUSING YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.259 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.67 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 3 |