Part Details for 14280-18PG-300 by Switchcraft Conxall
Overview of 14280-18PG-300 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V5218PGGI | Renesas Electronics Corporation | Dual Channel Type-1/Type-2 MLVDS to LVTTL/LVPECL/LVDS | |
5V5218PGGI8 | Renesas Electronics Corporation | Dual Channel Type-1/Type-2 MLVDS to LVTTL/LVPECL/LVDS | |
51751-018PGSALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle. |
Price & Stock for 14280-18PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4217
|
Newark | Maxi-Con Panel #20 Crimp |Switchcraft/conxall 14280-18PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $16.2800 | Buy Now |
DISTI #
SC3228-ND
|
DigiKey | CONN RCPT MALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
106 In Stock |
|
$8.4661 / $17.5400 | Buy Now |
DISTI #
502-14280-18PG-300
|
Mouser Electronics | Standard Circular Connector MAXI-CON PANEL #20 CRIMP RoHS: Compliant | 9 |
|
$10.0400 / $15.2400 | Buy Now |
DISTI #
70237560
|
RS | Conn Cir CPC Plastic CablePlug 18Cnts Maxi-Con-X CrimpTail #20Pins | Conxall 14280-18PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2400 / $15.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8800 / $14.4000 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Panel Mount Receptacle 18 Pin - Crimp Contacts | 252 |
|
$10.0900 / $12.6400 | Buy Now |
DISTI #
000000000000733852
|
Sager | Standard Circular Connector MAXI-CON PANEL #20 CRIMP Min Qty: 100 | 0 |
|
$8.8400 / $11.3300 | Buy Now |
Part Details for 14280-18PG-300
14280-18PG-300 CAD Models
14280-18PG-300 Part Data Attributes
|
14280-18PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
14280-18PG-300
Switchcraft Conxall
Circular Connector, 18 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |