Part Details for 1428188-2 by TE Connectivity
Overview of 1428188-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1428188-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3814
|
Newark | Stopper, screw, hex Bolt Type |Amp Te Connectivity 1428188-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4100 / $20.6800 | Buy Now |
DISTI #
1428188-2-ND
|
DigiKey | STOPPER,SCREW,HEX BOLT TYPE Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7760 | Buy Now |
DISTI #
1428188-2
|
Avnet Americas | AMP1428188-2 - Bulk (Alt: 1428188-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 42 Factory Stock |
|
$12.9800 / $15.6200 | Buy Now |
DISTI #
571-1428188-2
|
Mouser Electronics | Automotive Connectors STOPPER SCRW H-BOLT AUTOMACHINE SYSTEM RoHS: Not Compliant | 36 |
|
$15.9500 / $20.5800 | Buy Now |
DISTI #
AMP1428188-2
|
Heilind Electronics | STOPPER,SCREW,HEX BOLT TY | Americas - 0 in Stock |
|
$16.1765 / $17.4604 | Buy Now |
|
Onlinecomponents.com | Stopper - Screw Hex-HD. |
22 In Stock 35 Factory Stock |
|
$16.6500 / $21.1300 | Buy Now |
DISTI #
1428188-2
|
Avnet Americas | AMP1428188-2 - Bulk (Alt: 1428188-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 42 Factory Stock |
|
$12.9800 / $15.6200 | Buy Now |
DISTI #
AMP1428188-2
|
Interstate Connecting Components | STOPPER,SCREW,HEX BOLT TY | 0 |
|
$16.1765 / $17.4604 | Buy Now |
|
Powell Electronics | TE Connectivity STOPPER,SCREW,HEX BOLT TYPE Min Qty: 10 | 36 |
|
$16.9200 | Buy Now |
|
Master Electronics | Stopper - Screw Hex-HD. |
22 In Stock 35 Factory Stock |
|
$16.6500 / $21.1300 | Buy Now |