Part Details for 1428212-1 by TE Connectivity
Overview of 1428212-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1428212-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1428212-1-ND
|
DigiKey | CYLINDER,AIR,DOUBLE ACTING Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$427.9600 | Buy Now |
DISTI #
1428212-1-ND
|
DigiKey | CYLINDER,AIR,DOUBLE ACTING Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.5200 | Buy Now |
DISTI #
1428212-1
|
Avnet Americas | CYLINDER,AIR,DOUBLE ACTING - Bulk (Alt: 1428212-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3 Factory Stock |
|
$180.5400 / $217.2600 | Buy Now |
DISTI #
571-1428212-1
|
Mouser Electronics | Other Tools CYLINDER,AIR,DOUBLE ACTING | 0 |
|
$214.1900 / $237.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$186.5900 | Buy Now |
DISTI #
AMP1428212-1
|
Heilind Electronics | CYLINDER,AIR,DOUBLE ACTING | Americas - 0 in Stock |
|
$225.0000 / $242.8572 | Buy Now |
|
Onlinecomponents.com | Cylinder,Air,Double Acting RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$223.1100 / $278.9800 | Buy Now |
DISTI #
65007927
|
Verical | Cylinder,Air,Double Acting Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$343.9951 | Buy Now |
DISTI #
AMP1428212-1
|
Interstate Connecting Components | CYLINDER,AIR,DOUBLE ACTING | 0 |
|
$225.0000 / $242.8572 | Buy Now |
|
Powell Electronics | CYLINDER,AIR,DOUBLE ACTING Min Qty: 1 | 2 |
|
$235.3800 | Buy Now |