There are no models available for this part yet.
Overview of 14291-18PG-300 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V5218PGGI | Renesas Electronics Corporation | Dual Channel Type-1/Type-2 MLVDS to LVTTL/LVPECL/LVDS | |
5V5218PGGI8 | Renesas Electronics Corporation | Dual Channel Type-1/Type-2 MLVDS to LVTTL/LVPECL/LVDS | |
10142911-001LF | Amphenol Communications Solutions | Cable Assembly 6AWG Screw Mount |
Price & Stock for 14291-18PG-300 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J1589
|
Newark | Maxi-Con Panel #20 Pc Tails |Switchcraft/conxall 14291-18PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $15.2400 | Buy Now | |
DISTI #
3937-14291-18PG-300-ND
|
DigiKey | CONN RCPT MALE 18POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$17.0364 / $20.4200 | Buy Now | |
DISTI #
14291-18PG-300-ND
|
DigiKey | CONN RCPT MALE 18POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0231 | Buy Now | |
DISTI #
502-14291-18PG-300
|
Mouser Electronics | Standard Circular Connector MAXI-CON PANEL #20 PC TAILS RoHS: Compliant | 0 |
|
$9.4300 / $11.3200 | Order Now | |
DISTI #
70932551
|
RS | MAXI-CON PANEL #20 PC TAILS | Conxall 14291-18PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2500 / $13.4800 | Buy Now | ||
Electroshield | Maxi-Con-X Plastic Connector Panel Mount Receptacle 18 Pin - PC Tail Contacts | 133 |
|
$8.1400 / $9.0900 | Buy Now | ||
DISTI #
000000000000733867
|
Sager | Standard Circular Connector MAXI-CON PANEL #20 PC TAILS Min Qty: 1 | 0 |
|
$8.5600 / $12.0200 | Buy Now |
CAD Models for 14291-18PG-300 by Switchcraft Conxall
Part Data Attributes for 14291-18PG-300 by Switchcraft Conxall
14291-18PG-300
Switchcraft Conxall
|
|
---|---|
Samacsys Manufacturer
|
Switchcraft
|
Want to compare parts?
-
14291-18PG-300Switchcraft ConxallVS
-