Part Details for 14291-18SG-3ES by Switchcraft Conxall
Overview of 14291-18SG-3ES by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56318SGFB#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F56318SGFC#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
10142911-001LF | Amphenol Communications Solutions | Cable Assembly 6AWG Screw Mount |
Price & Stock for 14291-18SG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1590
|
Newark | Maxi-Con Panel #20 Pc Tails |Switchcraft/conxall 14291-18SG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0100 / $38.4000 | Buy Now |
DISTI #
3937-14291-18SG-3ES-ND
|
DigiKey | CONN RCPT FMALE 18POS GOLD SLDR Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
14291-18SG-3ES-ND
|
DigiKey | CONN RCPT FMALE 18POS GOLD SLDR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6956 | Buy Now |
DISTI #
502-14291-18SG-3ES
|
Mouser Electronics | Standard Circular Connector MAXI-CON PANEL #20 PC TAILS RoHS: Compliant | 0 |
|
$20.3800 / $20.7100 | Order Now |
DISTI #
70932554
|
RS | MAXI-CON PANEL #20 PC TAILS | Conxall 14291-18SG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0900 / $44.1700 | Buy Now |
DISTI #
000000000000733870
|
Sager | Standard Circular Connector MAXI-CON PANEL #20 PC TAILS Min Qty: 1 | 0 |
|
$22.8900 / $30.3000 | Buy Now |