Part Details for 1429143 by Phoenix Contact
Overview of 1429143 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1429143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1429143-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$36.5835 / $45.4100 | Buy Now |
DISTI #
651-1429143
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS-6Q SH VARAN RoHS: Compliant | 0 |
|
$36.7800 / $45.4100 | Order Now |
|
Onlinecomponents.com | Bus system connector - VARAN - 6-position - shielded - Socket straight M12 - A-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 0 |
|
$37.8700 / $48.1000 | Buy Now |
DISTI #
000000000003668930
|
Sager | Circular Metric Connectors SACC-M12FS-6Q SH VARAN Min Qty: 1 | 0 |
|
$46.8300 / $52.4500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 900 |
|
RFQ | |
|
Master Electronics | Bus system connector - VARAN - 6-position - shielded - Socket straight M12 - A-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 0 |
|
$37.8700 / $48.1000 | Buy Now |
Part Details for 1429143
1429143 CAD Models
1429143 Part Data Attributes
|
1429143
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1429143
Phoenix Contact
Circular Connector, 6 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |