Part Details for 1429438 by Phoenix Contact
Results Overview of 1429438 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1429438
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
651-1429438
|
Mouser Electronics | DIN Rail Terminal Blocks MPTD 2,5-NS 35 RoHS: Compliant | 51 |
|
$2.7300 | Buy Now |
|
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - height: 22 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 COO: China RoHS: Compliant | 0 |
|
$2.1400 / $2.2500 | Buy Now |
|
DISTI #
1429438
|
TTI | DIN Rail Terminal Blocks MPTD 2,5-NS 35 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.1500 | Buy Now |
|
DISTI #
MPTD2.5-NS35
|
TME | Splice terminal: rail, 24A, 800V, push-in, PA, L: 33.3mm, 0.14÷4mm2 Min Qty: 50 | 0 |
|
$1.2100 / $1.3900 | RFQ |
|
DISTI #
000000000007295748
|
Sager | DIN Rail Terminal Blocks MPTD 2,5-NS 35 Min Qty: 50 | 0 |
|
$2.1500 | Buy Now |
|
|
Master Electronics | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - height: 22 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 COO: China RoHS: Compliant | 0 |
|
$2.1400 / $2.2500 | Buy Now |