There are no models available for this part yet.
Overview of 142M2X90020 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for 142M2X90020 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC4505
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 2M, Connector To Connector:90° M12 Plug To Free End, Cable Length - Metric:2M, Cable Length - Imperial:6.56Ft, Product Range:-, Svhc:No Svhc (07-Jul-2017), Connector Type A:M12 Sensor Right Angle 8 Rohs Compliant: Yes |Metz Connect 142M2X90020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$51.2500 / $59.0400 | Buy Now | |
DISTI #
37AC5733
|
Newark | M12 Gew. Anschlussleitung 2 M Rohs Compliant: Yes |Metz Connect 142M2X90020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0800 / $66.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.3900 | Buy Now | ||
Onlinecomponents.com | Connection cable M12 Plug 8-pole - X-coded angled 2.0 m RoHS: Compliant | 0 |
|
$45.1600 / $59.7900 | Buy Now |
CAD Models for 142M2X90020 by METZ CONNECT USA
Part Data Attributes for 142M2X90020 by METZ CONNECT USA
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Metz Connect
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|