Part Details for 143-0169-000 by ITT Interconnect Solutions
Overview of 143-0169-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20169NP | Renesas Electronics Corporation | 8-bit 12ch D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel | |
R2A20169NP#W5 | Renesas Electronics Corporation | 8-bit 12ch D/A Converter with Buffer Amplifiers | |
8N4DV85FC-0169CDI | Renesas Electronics Corporation | LVDS Dual-Frequency Programmable VCXO |
Price & Stock for 143-0169-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0311
|
Newark | Connector |Itt Cannon 143-0169-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$499.1900 / $598.7300 | Buy Now |
DISTI #
2266-143-0169-000-ND
|
DigiKey | 143-0169-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$657.8800 / $684.1900 | Buy Now |
DISTI #
965-1430169000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$739.3700 | Order Now |
DISTI #
ITT143-0169-000
|
Heilind Electronics | 1430169000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$718.5100 / $2,150.0500 | Buy Now |
DISTI #
61919614
|
Verical | Standard circular Connection Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$593.6300 / $605.2600 | Buy Now |
DISTI #
1430169000-ITT
|
TME | 143-0169-000 Min Qty: 1 | 20 |
|
$662.5611 / $675.5496 | Buy Now |
DISTI #
ITT143-0169-000
|
Interstate Connecting Components | 1430169000 | 0 |
|
Buy Now | |
DISTI #
C1S138500023275
|
Chip1Stop | Standard circular Connection RoHS: Not Compliant pbFree: No | 20 |
|
$673.0000 / $684.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$718.5100 / $2,150.0500 | Buy Now |