There are no models available for this part yet.
Overview of 143-0223-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPS3010-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD |
Price & Stock for 143-0223-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ1517
|
Newark | Itt Cannon |Itt Cannon 143-0223-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0400 / $42.7300 | Buy Now | |
DISTI #
2266-143-0223-000-ND
|
DigiKey | 143-0223-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$29.1400 / $30.8600 | Buy Now | |
DISTI #
143-0223-000
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL ASSY DPXMA-26P - Bulk (Alt: 143-0223-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6000 / $45.2880 | Buy Now | |
DISTI #
965-143-0223-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$29.3800 | Order Now | |
DISTI #
ITT143-0223-000
|
Heilind Electronics | INSUL ASSY DPXMA-26P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Rack and Panel Rectangular Connector |
94 Partner Stock |
|
$31.0000 / $88.8300 | Buy Now | ||
DISTI #
1430223000-ITT
|
TME | 143-0223-000 Min Qty: 2 | 94 |
|
$28.7731 / $33.8622 | Buy Now | |
DISTI #
ITT143-0223-000
|
Interstate Connecting Components | INSUL ASSY DPXMA-26P | 0 |
|
Buy Now | ||
DISTI #
C1S329900198203
|
Chip1Stop | Connector Other RoHS: Not Compliant | 94 |
|
$29.1000 / $33.0000 | Buy Now | |
Master Electronics | Rack and Panel Rectangular Connector |
94 Partner Stock |
|
$31.0000 / $88.8300 | Buy Now |