Part Details for 143-0227-011 by ITT Interconnect Solutions
Overview of 143-0227-011 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-0227-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0318
|
Newark | Connector |Itt Cannon 143-0227-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9700 / $139.0100 | Buy Now |
DISTI #
2266-143-0227-011-ND
|
DigiKey | 143-0227-011 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$96.1300 / $140.1000 | Buy Now |
DISTI #
143-0227-011
|
Avnet Americas | COMPONENT NOT FOR RESALE DPX2NE-67 INS ASSY PIN - Bulk (Alt: 143-0227-011) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-143-0227-011
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$122.3800 / $138.6600 | Order Now |
DISTI #
ITT143-0227-011
|
Heilind Electronics | DPX2NE-67 INS ASSY PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Rectangular Connector RoHS: Compliant |
62 Partner Stock |
|
$159.2500 / $187.1700 | Buy Now |
DISTI #
61917371
|
Verical | Rack and Panel Min Qty: 1 Package Multiple: 1 | Americas - 62 |
|
$85.0400 / $123.9400 | Buy Now |
DISTI #
143-0227-011
|
Avnet Americas | COMPONENT NOT FOR RESALE DPX2NE-67 INS ASSY PIN - Bulk (Alt: 143-0227-011) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT143-0227-011
|
Interstate Connecting Components | DPX2NE-67 INS ASSY PIN | 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel Rectangular Connector RoHS: Compliant |
62 Partner Stock |
|
$159.2500 / $187.1700 | Buy Now |