Part Details for 143-0429-000 by ITT Interconnect Solutions
Overview of 143-0429-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CAD0604292 | Amphenol Communications Solutions | Smart Card connector, Without Switch, Reel Packaging. | |
68000-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 143-0429-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
143-0429-000
|
Avnet Americas | COMPONENT NOT FOR RESALE FRF-12S-3PB FLOURO - Bulk (Alt: 143-0429-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$174.5875 / $382.5060 | Buy Now |
DISTI #
965-143-0429-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$279.8200 | Order Now |
DISTI #
ITT143-0429-000
|
Heilind Electronics | INSUL FRAFRF 12S-3P ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$261.2800 / $664.5900 | Buy Now |
DISTI #
ITT143-0429-000
|
Interstate Connecting Components | INSUL FRAFRF 12S-3P ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$261.2800 / $664.5900 | Buy Now |