Part Details for 143-1676-000 by ITT Interconnect Solutions
Overview of 143-1676-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1676IS8#PBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R | |
LT1676IN8#PBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 |
Price & Stock for 143-1676-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0364
|
Newark | Connector |Itt Cannon 143-1676-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0300 / $105.9700 | Buy Now |
DISTI #
2266-143-1676-000-ND
|
DigiKey | 143-1676-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$97.9800 / $103.7400 | Buy Now |
DISTI #
965-143-1676-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$103.7400 | Order Now |
DISTI #
ITT143-1676-000
|
Heilind Electronics | INSUL ASSY KJCKJLC20-35P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector INSUL Assembly RoHS: Compliant |
48 Partner Stock |
|
$119.8900 / $143.8000 | Buy Now |
DISTI #
61916801
|
Verical | Connector INSUL Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$86.6800 / $91.7800 | Buy Now |
DISTI #
1431676000-ITT
|
TME | 143-1676-000 Min Qty: 1 | 48 |
|
$96.7345 / $113.8121 | Buy Now |
DISTI #
ITT143-1676-000
|
Interstate Connecting Components | INSUL ASSY KJCKJLC20-35P | 0 |
|
Buy Now | |
DISTI #
C1S138500024663
|
Chip1Stop | Other electronic components RoHS: Compliant pbFree: No | 48 |
|
$97.8000 / $110.0000 | Buy Now |
|
Master Electronics | Connector INSUL Assembly RoHS: Compliant |
48 Partner Stock |
|
$119.8900 / $143.8000 | Buy Now |