There are no models available for this part yet.
Overview of 143-2086-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92086-106LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
92086-120LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 143-2086-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ1623
|
Newark | Itt Cannon |Itt Cannon 143-2086-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.1800 | Buy Now | |
DISTI #
2266-143-2086-000-ND
|
DigiKey | CONN SCKT ASSY ARINC INSRT 71W1A Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$249.6500 / $259.2400 | Buy Now | |
DISTI #
143-2086-000
|
Avnet Americas | INSL ASSY SKT BKAE 71W1A - Bulk (Alt: 143-2086-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$248.2327 | Buy Now | |
DISTI #
965-143-2086-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$249.6400 | Order Now | |
DISTI #
ITT143-2086-000
|
Heilind Electronics | INSL ASSY SKT BKAE 71W1A | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
2 Partner Stock |
|
$265.1000 / $695.0000 | Buy Now | |||
DISTI #
1432086000-ITT
|
TME | 143-2086-000 Min Qty: 1 | 2 |
|
$251.2957 / $284.4925 | Buy Now | |
DISTI #
ITT143-2086-000
|
Interstate Connecting Components | INSL ASSY SKT BKAE 71W1A | 0 |
|
Buy Now | ||
DISTI #
C1S329900199725
|
Chip1Stop | Connector Accessories Replaceable Insert RoHS: Not Compliant pbFree: No | 2 |
|
$269.0000 / $274.0000 | Buy Now | |
Master Electronics |
2 Partner Stock |
|
$265.1000 / $695.0000 | Buy Now |