Part Details for 143-302LAG-RC1 by Honeywell Sensing and Control
Overview of 143-302LAG-RC1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-302LAG-RC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermistor 3K Ohm 10% 2-Pin Radial T/R Automotive RoHS: Compliant |
162 In Stock |
|
$9.4000 / $12.1200 | Buy Now |
DISTI #
51630115
|
Verical | Thermistor 3K Ohm 10% 2-Pin Radial 3974K T/R Min Qty: 25 Package Multiple: 25 Date Code: 1410 | Americas - 150 |
|
$13.3539 / $15.6186 | Buy Now |
DISTI #
000000000000030642
|
Sager | NTC Thermistors 3KOhm 10% RAD Thermistor NTC | 0 |
|
Buy Now | |
|
Master Electronics | Thermistor 3K Ohm 10% 2-Pin Radial T/R Automotive RoHS: Compliant |
162 In Stock |
|
$9.4000 / $12.1200 | Buy Now |
Part Details for 143-302LAG-RC1
143-302LAG-RC1 CAD Models
143-302LAG-RC1 Part Data Attributes:
|
143-302LAG-RC1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
143-302LAG-RC1
Honeywell Sensing and Control
NTC Thermistor, 3000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 143 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 3000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3887 K | |
Thermistor Application | TEMPERATURE SENSING |