Part Details for 143-8175-020 by ITT Interconnect Solutions
Overview of 143-8175-020 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-8175-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2188
|
Newark | Rectangular Pwr Insert, Plug, 16Pos, Product Range:Rprm Series, No. Of Contacts:16Contacts, No. Of Rows:4 Row, Gender:Plug, Rectangular Shell Size:-, Contact Gender:Pin, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon 143-8175-020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$42.6000 | Buy Now |
DISTI #
4127130
|
element14 Asia-Pacific | RECTANGULAR PWR INSERT, PLUG, 16POS RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$54.6356 / $62.7844 | Buy Now |
DISTI #
4127130
|
Farnell | RECTANGULAR PWR INSERT, PLUG, 16POS RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 100 |
|
$105.3681 / $132.5631 | Buy Now |