Part Details for 143-8819-010 by ITT Interconnect Solutions
Overview of 143-8819-010 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930HMS8-8.19#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930CMS8-8.19#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930CMS8-8.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for 143-8819-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT143-8819-010
|
Heilind Electronics | 1438819010 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
63 Partner Stock |
|
$18.7200 / $28.0200 | Buy Now |
DISTI #
ITT143-8819-010
|
Interstate Connecting Components | 1438819010 | 0 |
|
Buy Now | |
DISTI #
C1S138504250868
|
Chip1Stop | Unclassified | 63 |
|
$22.8000 / $23.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
63 Partner Stock |
|
$18.7200 / $28.0200 | Buy Now |