Part Details for 143.1012 by Pneumatic Components Limited (PCL)
Overview of 143.1012 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143.1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
143.1012
|
TME | Push-in fitting, reductive, -0.95÷15bar, BLUELINE, 12mm, 0÷60°C Min Qty: 1 | 0 |
|
$1.8300 / $2.1000 | RFQ |