Part Details for 1430-22-1-0500-006-1-TS by CnC Tech LLC
Overview of 1430-22-1-0500-006-1-TS by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430-22-1-0500-006-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN494N-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BRN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$13.6691 / $20.5000 | Buy Now |
DISTI #
CN494N-500-ND
|
DigiKey | HOOK-UP STRND 22AWG BRN 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
6 In Stock |
|
$55.9035 / $77.4400 | Buy Now |
DISTI #
CN494N-50-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V BRN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.8583 / $12.2400 | Buy Now |
DISTI #
CN494N-25-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V BRN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.5384 / $6.9700 | Buy Now |
DISTI #
V99:2348_22608623
|
Arrow Electronics | Hook-up Wire 22AWG 152.4m 1.7mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1720 | Americas - 3999 |
|
$0.0720 / $0.2797 | Buy Now |
|
Onlinecomponents.com | UL1430 XLPVC Hook-Up-Wire 22 AWG - 105°C 300V Brown - 500Ft Reel | 0 |
|
$49.2700 / $72.1700 | Buy Now |