Part Details for 1430158 by Phoenix Contact
Overview of 1430158 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1430158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13131-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$144.3100 / $169.7800 | Buy Now |
DISTI #
651-1430158
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-12P-10 0-35T FS SH SCO RoHS: Compliant | 39 |
|
$144.3100 / $169.3700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 12-position - PUR/PVC - black RAL 9005 - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant |
5 In Stock |
|
$143.7300 / $158.6500 | Buy Now |
DISTI #
73507654
|
Verical | Cable Assembly Circular 10m 26AWG M12 Circular 12 Straight Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 4 |
|
$189.4182 / $195.6227 | Buy Now |
DISTI #
1430158
|
TTI | Sensor Cables / Actuator Cables SAC-12P-10 0-35T FS SH SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.4800 / $151.0300 | Buy Now |
DISTI #
000000000003138249
|
Sager | Sensor Cables / Actuator Cables SAC-12P-10 0-35T FS SH SCO Min Qty: 1 | 0 |
|
$171.9300 / $185.1500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
DISTI #
3237633
|
Farnell | SENSOR CORD, 12P M12 RCPT-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$106.9034 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 12-position - PUR/PVC - black RAL 9005 - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant |
5 In Stock |
|
$143.7300 / $158.6500 | Buy Now |
Part Details for 1430158
1430158 CAD Models
1430158 Part Data Attributes:
|
1430158
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430158
Phoenix Contact
Circular Connector, 12 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |