Part Details for 1430271 by Phoenix Contact
Overview of 1430271 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1430271-ND
|
DigiKey | CBL CIRC 17P MALE TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.7100 | Buy Now |
DISTI #
651-1430271
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P-MR 10 0-35T SH SCO RoHS: Compliant | 0 |
|
$219.2000 / $223.6700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-position - PUR/PVC - black RAL 9005 - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$189.3900 / $209.0500 | Buy Now |
DISTI #
000000000003138259
|
Sager | Sensor Cables / Actuator Cables SAC-17P-MR 10 0-35T SH SCO Min Qty: 1 | 0 |
|
$226.5600 / $243.9800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 17-position - PUR/PVC - black RAL 9005 - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$189.3900 / $209.0500 | Buy Now |
Part Details for 1430271
1430271 CAD Models
1430271 Part Data Attributes:
|
1430271
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430271
Phoenix Contact
Circular Connector, 17 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |