-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 17 Contact(s), Female, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1430323-ND
|
DigiKey | CBL 17POS PLUG RA TO WIRE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$80.4300 | Buy Now |
DISTI #
651-1430323
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P- 1 5-35T FR SH SCO RoHS: Compliant | 9 |
|
$80.4300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-position - PUR/PVC - black RAL 9005 - shielded - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$79.1800 / $101.3500 | Buy Now |
DISTI #
000000000003138264
|
Sager | Sensor Cables / Actuator Cables SAC-17P- 1 5-35T FR SH SCO Min Qty: 1 | 0 |
|
$98.7500 / $110.5900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 17-position - PUR/PVC - black RAL 9005 - shielded - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$79.1800 / $101.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1430323
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430323
Phoenix Contact
Circular Connector, 17 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |