Part Details for 1430462 by Phoenix Contact
Overview of 1430462 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 1430462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16523-ND
|
DigiKey | CBL CIRC 17POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$65.6466 / $81.0500 | Buy Now |
DISTI #
651-1430462
|
Mouser Electronics | Circular Metric Connectors 17P FEMALE REAR MNT PG9 THREAD RoHS: Compliant | 21 |
|
$65.6400 / $76.8700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 17-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m halogen-free TPE litz wire - 17 x 0.14 mm² RoHS: Compliant | 0 |
|
$66.5700 / $85.8400 | Buy Now |
DISTI #
1430462
|
TTI | Circular Metric Connectors 17P FEMALE REAR MNT PG9 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.0800 / $71.7800 | Buy Now |
DISTI #
000000000002966387
|
Sager | Circular Metric Connectors 17P FEMALE REAR MNT PG9 THREAD Min Qty: 1 | 0 |
|
$82.0700 / $91.9300 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 17-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m halogen-free TPE litz wire - 17 x 0.14 mm² RoHS: Compliant | 0 |
|
$66.5700 / $85.8400 | Buy Now |
Part Details for 1430462
1430462 CAD Models
1430462 Part Data Attributes:
|
1430462
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430462
Phoenix Contact
Circular Connector, 17 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |