Part Details for 1430624 by Phoenix Contact
Overview of 1430624 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1430624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7268
|
Newark | Sensor Cord, 12P, M12 Rcpt-Free End, 3M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1430624 (Alternate Part Number: 4046356456678 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3300 / $66.5900 | Buy Now |
DISTI #
1430624-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$61.3600 | Buy Now |
DISTI #
651-1430624
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-12P- 3,0- PUR/FS SCO RoHS: Compliant | 7 |
|
$58.8300 / $61.3600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 12-position - PUR halogen-free - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$58.7200 / $75.7600 | Buy Now |
DISTI #
000000000003138278
|
Sager | Sensor Cables / Actuator Cables SAC-12P- 3,0- PUR/FS SCO Min Qty: 1 | 0 |
|
$73.8200 / $82.6800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 12-position - PUR halogen-free - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$58.7200 / $75.7600 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-12P- 3,0- PUR/FS SCO | 13 |
|
$166.8900 | Buy Now |
Part Details for 1430624
1430624 CAD Models
1430624 Part Data Attributes
|
1430624
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430624
Phoenix Contact
Circular Connector, 12 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |