Part Details for 1430682 by Phoenix Contact
Overview of 1430682 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1430682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1430682-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$120.7250 / $142.0300 | Buy Now |
DISTI #
651-1430682
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-12P-10,0- PUR/FR SCO RoHS: Compliant | 4 |
|
$120.7200 / $141.1500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 12-position - PUR halogen-free - black RAL 9005 - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$116.6600 / $150.4300 | Buy Now |
DISTI #
1430682
|
TTI | Sensor Cables / Actuator Cables SAC-12P-10,0- PUR/FR SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$118.4100 / $139.3900 | Buy Now |
DISTI #
000000000003138284
|
Sager | Sensor Cables / Actuator Cables SAC-12P-10,0- PUR/FR SCO Min Qty: 1 | 0 |
|
$143.8400 / $161.1000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
DISTI #
3237634
|
Farnell | SENSOR CORD, 12P M12 R/A RCPT-FREE END RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$104.3970 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 12-position - PUR halogen-free - black RAL 9005 - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$116.6600 / $150.4300 | Buy Now |
Part Details for 1430682
1430682 CAD Models
1430682 Part Data Attributes:
|
1430682
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430682
Phoenix Contact
Circular Connector, 12 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |