Part Details for 1430789 by Phoenix Contact
Overview of 1430789 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1430789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7274
|
Newark | Sensor Cord, 17P, M12 Rcpt-Free End, 3M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1430789 (Alternate Part Number: 4046356456609 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$58.5700 / $85.5400 | Buy Now |
DISTI #
1430789-ND
|
DigiKey | CBL CIRC 17POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$76.6983 / $94.6900 | Buy Now |
DISTI #
651-1430789
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P- 3,0- PUR/FS SCO RoHS: Compliant | 7 |
|
$75.4700 / $94.3600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-position - PUR halogen-free - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$77.7700 / $100.2900 | Buy Now |
DISTI #
1430789
|
TTI | Sensor Cables / Actuator Cables SAC-17P- 3,0- PUR/FS SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.9700 / $83.3000 | Buy Now |
DISTI #
000000000003138294
|
Sager | Sensor Cables / Actuator Cables SAC-17P- 3,0- PUR/FS SCO Min Qty: 1 | 0 |
|
$95.8900 / $107.3900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 960 |
|
RFQ | |
DISTI #
2503976
|
element14 Asia-Pacific | SENSOR CORD, 17P, M12 RCPT-FREE END, 3M RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$82.1634 / $101.4281 | Buy Now |
DISTI #
2503976
|
Farnell | SENSOR CORD, 17P, M12 RCPT-FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 15 |
|
$64.6628 / $74.1045 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 17-position - PUR halogen-free - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$77.7700 / $100.2900 | Buy Now |
Part Details for 1430789
1430789 CAD Models
1430789 Part Data Attributes
|
1430789
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430789
Phoenix Contact
Circular Connector, 17 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |