Part Details for 1431 MICRO ESD 5,0 - 11,0 NCM by Wera
Overview of 1431 MICRO ESD 5,0 - 11,0 NCM by Wera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1431 MICRO ESD 5,0 - 11,0 NCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4282
|
Newark | Torque Screwdriver, Esd, 5 To 11N-Cm, Torque Range Ft-Lb:-, Torque Range N-M:5N-Cm To 11N-Cm, Drive Size - Metric:4Mm, Drive Size - Imperial:0.157", Overall Length:141Mm, Product Range:Kraftform Series Rohs Compliant: Na |Wera 1431 MICRO ESD 5,0 - 11,0 NCM (Alternate Part Number: 4013288179104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.0600 / $300.0700 | Buy Now |