Part Details for 1431-20 by HAMMOND MANUFACTURING
Overview of 1431-20 by HAMMOND MANUFACTURING
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |