Part Details for 1431-38BK3 by Hammond Manufacturing
Overview of 1431-38BK3 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1431-38BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4758
|
Newark | Steel Chassis Cover Rohs Compliant: Yes |Hammond 1431-38BK3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$19.9200 / $25.0700 | Buy Now |
DISTI #
41T1026
|
Newark | Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series Rohs Compliant: Yes |Hammond 1431-38BK3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9200 / $25.0700 | Buy Now |
DISTI #
HM1492-ND
|
DigiKey | COVER FOR CHASSIS 17X14" BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4477 / $24.1200 | Buy Now |
DISTI #
546-1431-38BK3
|
Mouser Electronics | Enclosures, Boxes, & Cases Bottom Plate 17x14" 20AWG Steel Black RoHS: Compliant | 6 |
|
$19.1500 / $24.1100 | Buy Now |
DISTI #
70165087
|
RS | Cover, Steel, 17x14 in., Black, 18 Ga., for: 1441-38BK3, 1441-40BK3, 1441-42BK3 | Hammond Manufacturing 1431-38BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9900 / $27.2100 | RFQ |
|
Onlinecomponents.com | Bottom plate (17 x 14 inches) for steel chassis. 18 gauge steel satin black finish. Punched with 4 holes. RoHS: Compliant | 50 Factory Stock |
|
$17.5600 / $24.6500 | Buy Now |
DISTI #
HM-1431-38BK3
|
TME | Mounting plate, steel, Series: 1441, black Min Qty: 1 | 2 |
|
$16.3300 / $20.9800 | Buy Now |
|
Powell Electronics | Bottom plate (17 x 14 inche Min Qty: 1 | 30 |
|
$17.5600 / $20.0700 | Buy Now |
DISTI #
1876575
|
element14 Asia-Pacific | BOTTOM COVER, FOR HAMMOND 1441 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.0546 / $25.2550 | Buy Now |
DISTI #
1876575
|
Farnell | BOTTOM COVER, FOR HAMMOND 1441 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$20.6876 / $26.0593 | Buy Now |
Part Details for 1431-38BK3
1431-38BK3 CAD Models
1431-38BK3 Part Data Attributes
|
1431-38BK3
Hammond Manufacturing
Buy Now
|
Compare Parts:
1431-38BK3
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |