Part Details for 14310813101160 by HARTING Technology Group
Overview of 14310813101160 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14310813101160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6954
|
Newark | Har-Flexicon, 8Pin Female, Vertical, W/ Push-In Spring Cage Termination - 24-20Awg, 6Amps, Pitch 2.54Mm, Color White |Harting 14310813101160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 / $9.7000 | Buy Now |
DISTI #
1195-14310813101160-ND
|
DigiKey | HAR-FLEXICON, 8PIN FEMALE, VERTI Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4300 | Buy Now |
DISTI #
73276950
|
RS | har-flexicon, 8pin female, vertical, w push-in spring cage termination | HARTING 14310813101160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0600 / $8.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks | 0 |
|
$4.7200 | Buy Now |
DISTI #
HRT14310813101160
|
Heilind Electronics | HAR-FLEXICON 2,54 FPV-8 WHITE | Americas - 0 in Stock |
|
$5.6719 / $7.2600 | Buy Now |
DISTI #
14310813101160
|
TME | har-flexicon 2,54 FPV-8 white Min Qty: 1 | 0 |
|
$3.6600 / $4.6400 | RFQ |
Part Details for 14310813101160
14310813101160 CAD Models
14310813101160 Part Data Attributes
|
14310813101160
HARTING Technology Group
Buy Now
|
Compare Parts:
14310813101160
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |