-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 12 Contact(s), Female, 0.1 inch Pitch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2844
|
Newark | Receptacle, 12Way, 1Row, 2.54Mm, Har-Flexicon, Pitch Spacing:2.54Mm, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:6A Rohs Compliant: Yes |Harting 14311213101000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.8500 | Buy Now |
DISTI #
1195-3609-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
277 In Stock |
|
$3.4120 / $6.1600 | Buy Now |
DISTI #
617-14311213101000
|
Mouser Electronics | Pluggable Terminal Blocks 12P 160V 6A 2.54 mm pitch spring, plug RoHS: Compliant | 585 |
|
$3.5900 / $5.9600 | Buy Now |
DISTI #
70357481
|
RS | Conn, Terminal Block,2.54mm Pitch, Female Conn, Vert,12 Pin, B50,Black, har-flexicon | HARTING 14311213101000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $5.7000 | RFQ |
DISTI #
HRT14311213101000
|
Heilind Electronics | HAR-FLEXICON, 12PIN FEMALE, VE | Americas - 0 in Stock |
|
$3.9688 / $5.0800 | Buy Now |
DISTI #
14311213101000
|
TTI | Pluggable Terminal Blocks 12P 160V 6A 2.54 mm pitch spring, plug RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 135 In Stock |
|
$3.5500 / $5.7900 | Buy Now |
DISTI #
14311213101000
|
TME | Connector: wire-board, male, PIN: 12, 2.54mm, har-flexicon®, plug Min Qty: 25 | 0 |
|
$4.3800 | RFQ |
DISTI #
2425009
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5189 / $6.4729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14311213101000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14311213101000
HARTING Technology Group
Rectangular Connector, 12 Contact(s), Female, 0.1 inch Pitch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.193 inch | |
Body Depth | 0.559 inch | |
Body Length | 1.409 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 10 Cycles | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 1.0008 N |