Part Details for 1431304050 by W+P Products GmbH
Overview of 1431304050 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1431304050
1431304050 CAD Models
1431304050 Part Data Attributes:
|
1431304050
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
1431304050
W+P Products GmbH
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1431304050
This table gives cross-reference parts and alternative options found for 1431304050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1431304050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB12407-KK3 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 1431304050 vs HB12407-KK3 |
22-61-1240 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1431304050 vs 22-61-1240 |
9431504050 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 1431304050 vs 9431504050 |
HB1240V-KB8W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 1431304050 vs HB1240V-KB8W |
HB1240F-KT3W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 1431304050 vs HB1240F-KT3W |
HB12401-KD4W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 1431304050 vs HB12401-KD4W |
CH31402V202 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 1431304050 vs CH31402V202 |
HB1240F-KT8 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 1431304050 vs HB1240F-KT8 |
HB12401-KL9 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 1431304050 vs HB12401-KL9 |
HB12401-KD9W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 1431304050 vs HB12401-KD9W |