-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C7311
|
Newark | Adapter, Banana Jack-Pin Tip Plug, Black, Gender:Plug, Connector Mounting:-, Current Rating:5A, Voltage Rating:3Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Contact Termination Type:- Rohs Compliant: Yes |Pomona 1432-0 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 9 |
|
$26.9900 | Buy Now |
DISTI #
501-1428-ND
|
DigiKey | ADAPTER TIP PLUG TO BANANA JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1305 In Stock |
|
$2.2936 / $2.3500 | Buy Now |
DISTI #
565-1432-0
|
Mouser Electronics | Test Plugs & Test Jacks B-JACK/PIN TIP, (BLACK) RoHS: Compliant | 1540 |
|
$2.5400 | Buy Now |
|
Bisco Industries | 38 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Banana-Tip Plug Adapter F/PIN 1/1 POS ST 1 Port RoHS: Compliant |
36 In Stock |
|
$2.3800 / $2.7000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 32 |
|
$2.5803 / $5.1606 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 23 |
|
$16.7164 / $20.3308 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 8 |
|
$3.7844 / $5.1606 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 5 |
|
$2.8500 / $3.8000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$1.8900 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1432-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1432-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | ACRYLONITRILE BUTADIENE STYRENE | |
Connector Type | INTERCONNECTION DEVICE |