There are no models available for this part yet.
Overview of 1432-2 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Price & Stock for 1432-2 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54H0403
|
Newark | Adapter, 1Pos, Banana Jack-Tip Plug, Red, Inter Series Connector A:Banana, Convert From Positions:1Positions, Convert From Gender:Jack, Inter Series Connector B:Pin Tip, Convert To Positions:1Positions, Convert To Gender:Plug Rohs Compliant: Yes |Pomona 1432-2 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 1 |
|
$20.2500 / $25.1000 | Buy Now | |
DISTI #
501-1429-ND
|
DigiKey | ADAPTER TIP PLUG TO BANANA JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
679 In Stock |
|
$2.2936 / $2.3500 | Buy Now | |
DISTI #
565-1432-2
|
Mouser Electronics | Test Plugs & Test Jacks B-JACK/PIN TIP, (RED) RoHS: Compliant | 666 |
|
$2.5400 | Buy Now | |
Onlinecomponents.com | Conn Banana-Tip Plug Adapter F/PIN 1/1 POS ST 1 Port RoHS: Compliant |
7 In Stock |
|
$2.3800 / $2.7000 | Buy Now | ||
DISTI #
POM-1432-2
|
TME | Measuring tip, 5A, 3kV, red, Tip diameter: 2mm, Socket size: 4mm Min Qty: 1 | 0 |
|
$25.9600 / $27.6900 | RFQ | |
Master Electronics | Conn Banana-Tip Plug Adapter F/PIN 1/1 POS ST 1 Port RoHS: Compliant |
7 In Stock |
|
$2.3800 / $2.7000 | Buy Now | ||
DISTI #
26290.1
|
TestEquity LLC | B-JACK/PIN TIP, 10/PKG (RED) | 0 |
|
$26.9900 | Buy Now |
CAD Models for 1432-2 by Pomona Electronics
Part Data Attributes for 1432-2 by Pomona Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POMONA ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Pomona Electronics
|
Additional Feature
|
ACRYLONITRILE BUTADIENE STYRENE
|
Connector Type
|
INTERCONNECTION DEVICE
|
Related Parts for 1432-2
-
0553-2-15-01-21-02-10-0Terminals and Terminal Blocks
-
09031966921222Headers and Edge Type Connectors
-
SQCSVA2R0BAT1AFixed Capacitors
-
1432-0Other Interconnects
-
ATSAM4S16BB-UURMicrocontrollers
-
LMZ36002RVQTSwitching Regulator or Controllers
-
DVHF2812DPower Supply Modules
-
OPB615Slotted Switch
-
MS3122E8-33PMilitary Circular Connectors