-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13154-ND
|
DigiKey | CONN FMALE INSERT 5POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
338 In Stock |
|
$11.5600 | Buy Now |
DISTI #
651-1432431
|
Mouser Electronics | Circular Metric Connectors SACC-CI-FS-5 CON-L 90 SH SCO RoHS: Compliant | 112 |
|
$11.2800 / $11.5600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - socket - 5-pos. - A-coded - shielded - with angled solder connection - only contact insert RoHS: Compliant | 0 |
|
$11.6800 / $15.9000 | Buy Now |
DISTI #
1432431
|
TTI | Circular Metric Connectors SACC-CI-FS-5 CON-L 90 SH SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 40 In Stock |
|
$10.9500 / $12.9000 | Buy Now |
DISTI #
000000000003138354
|
Sager | Circular Metric Connectors SACC-CI-FS-5 CON-L 90 SH SCO Min Qty: 1 | 0 |
|
$14.1900 / $16.5600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 740 |
|
RFQ | |
DISTI #
3258702
|
Farnell | SENSOR CONN, FEMALE, M12, 5POS, CABLE RoHS: Compliant Min Qty: 20 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$10.8120 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type connector - socket - 5-pos. - A-coded - shielded - with angled solder connection - only contact insert RoHS: Compliant | 0 |
|
$11.6800 / $15.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1432431
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1432431
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body Depth | 1.035 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,PCT,UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |