Part Details for 1432L by Kanebridge
Overview of 1432L by Kanebridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-1432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 14 Positions, Non GW Compatible LCP, Tape and Reel. . | |
76341-432LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 32 Positions, 2.54mm (0.100in) Pitch | |
89891-432LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 64 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1432L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-1432L-ND
|
DigiKey | Lag Screw - Hex Head - Zinc Plat Min Qty: 700 Container: Retail Package MARKETPLACE PRODUCT |
3500 In Stock |
|
$0.1900 | Buy Now |