Part Details for 1434-12 by Hammond Manufacturing
Overview of 1434-12 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-4162-11V | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 6 Column, GXT+ | |
143-4162-11H | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 6 Column, APP | |
143-4182-11H | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 8 Column, APP |
Price & Stock for 1434-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2625
|
Newark | Bottom Plate, 7In, Aluminium, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:1444-12 Chassis Enclosures, External Depth - Metric:127Mm, External Width - Metric:177.8Mm, External Height - Metric:1.02Mm Rohs Compliant: Yes |Hammond 1434-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$5.1400 / $7.2200 | Buy Now |
DISTI #
3937-1434-12-ND
|
DigiKey | COVER FOR PART #1444-12 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$7.9637 / $9.0900 | Buy Now |
DISTI #
HM278-ND
|
DigiKey | COVER FOR PART #1444-12 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$4.7016 / $7.0700 | Buy Now |
DISTI #
546-1434-12
|
Mouser Electronics | Enclosures, Boxes, & Cases 5x7" Bottom Plate For 1444-12 RoHS: Compliant | 32 |
|
$4.7000 / $6.2300 | Buy Now |
DISTI #
70165065
|
RS | Cover, Aluminum, Natural, 7x5In, Fits 1444-12, 1444 Series | Hammond Manufacturing 1434-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$4.7600 / $6.3400 | Buy Now |
|
Onlinecomponents.com | Bottom plate (7 x 5 inches) for aluminum chassis. Natural aluminum finish. Punched with 4 holes. RoHS: Compliant |
25 In Stock 106 Factory Stock |
|
$4.3900 / $6.4100 | Buy Now |
DISTI #
HM-1434-12
|
TME | Mounting plate, steel, Series: 1444, natural Min Qty: 1 | 0 |
|
$5.5800 / $7.1700 | RFQ |
|
Powell Electronics | ALUMINUM CHASSIS COVER 7 X 5 Min Qty: 1 | 70 |
|
$4.6100 / $5.3800 | Buy Now |
DISTI #
C1S313600165902
|
Chip1Stop | Other boxes and cases RoHS: Compliant | 2 |
|
$4.2500 | Buy Now |
|
Master Electronics | Bottom plate (7 x 5 inches) for aluminum chassis. Natural aluminum finish. Punched with 4 holes. RoHS: Compliant |
25 In Stock 106 Factory Stock |
|
$4.3900 / $6.4100 | Buy Now |
Part Details for 1434-12
1434-12 CAD Models
1434-12 Part Data Attributes
|
1434-12
Hammond Manufacturing
Buy Now
|
Compare Parts:
1434-12
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |