There are no models available for this part yet.
Overview of 1435-2 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-35 | Rochester Electronics | BLL1214-35 - HF/VHF Power Transistor (Ampleon Die) |
Price & Stock for 1435-2 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83H0515
|
Newark | Micro Jack, Pc Board, Taper Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts, Contact Termination:Solder Rohs Compliant: No |Keystone 1435-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 | Buy Now | |
DISTI #
36-1435-2-ND
|
DigiKey | CONN PIN RCPT .015-.025 PRESSFIT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
841 In Stock |
|
$0.1472 / $0.3700 | Buy Now | |
DISTI #
534-1435-2
|
Mouser Electronics | Circuit Board Hardware - PCB TIN MICRO JK .19" RoHS: Compliant | 313 |
|
$0.1470 / $0.3700 | Buy Now | |
DISTI #
70182758
|
RS | Micro Jack, Taper-Fit Jack, .015-.025 Pins, .190 L, Brass/Tin | Keystone Electronics 1435-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3720 / $0.4140 | RFQ | |
Future Electronics | 1435-2 Series Tin Straight Taper Fit Receptacle Micro Jack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 689Bulk |
|
$0.1650 | Buy Now | ||
DISTI #
000000000002115565
|
Sager | Circuit Board Hardware - PCB TIN MICRO JK .19 | 0 |
|
Buy Now |
CAD Models for 1435-2 by Keystone Electronics Corp
Part Data Attributes for 1435-2 by Keystone Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|