Part Details for 1435D by Hammond Manufacturing
Overview of 1435D by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8452
|
Newark | Enclosure, Pushbutton, 4 Hole, Steel, Enclosure Material:Steel, No. Of Switch Holes:4Holes, Cutout Diameter:22Mm, Cover/Base Color:Gray, External Height - Metric:260.4Mm, External Width - Metric:83Mm, External Depth - Metric:70Mm Rohs Compliant: Yes |Hammond 1435D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$86.3000 / $99.5700 | Buy Now |
DISTI #
1435D-ND
|
DigiKey | BOX STEEL GRAY 10.25"L X 3.25"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$82.9816 / $95.7500 | Buy Now |
DISTI #
546-1435D
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 4 PB x 30.5mm - 10.25 x 3.25 x 2.75" - Steel/Gray RoHS: Compliant | 3 |
|
$84.8800 / $95.7400 | Buy Now |
DISTI #
70165159
|
RS | Enclosure, Pushbutton, 4 Hole, 30.5mm, Steel, NEMA13, IP54, Gray, 1435 Series | Hammond Manufacturing 1435D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.4100 / $116.2300 | RFQ |
|
Onlinecomponents.com | enclosure - 4 hole 30.5mm pushbutton 14 gauge steel NEMA 12/13. ANSI 61 grey finish. 10.25" high x 3.25 " wide x 2.75" deep. RoHS: Compliant | 93 Factory Stock |
|
$91.7000 / $116.8400 | Buy Now |
|
Powell Electronics | NEMA12 P-BTN ENC 10.2X3.2 Min Qty: 1 | 62 |
|
$131.7100 | Buy Now |
|
Master Electronics | enclosure - 4 hole 30.5mm pushbutton 14 gauge steel NEMA 12/13. ANSI 61 grey finish. 10.25" high x 3.25 " wide x 2.75" deep. RoHS: Compliant | 93 Factory Stock |
|
$91.7000 / $116.8400 | Buy Now |