Part Details for 1435S16K by Hammond Manufacturing
Overview of 1435S16K by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435S16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3885
|
Newark | Enclosure, Push Button, 316 Ss, Natural, Enclosure Type:Push Button, Enclosure Material:316 Stainless Steel, External Height - Metric:241Mm, External Width - Metric:216Mm, External Depth - Metric:76Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1435S16K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$481.4300 / $499.9900 | Buy Now |
DISTI #
1435S16K-ND
|
DigiKey | BOX S STL NATURAL 9.5"L X 8.5"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$480.7700 | Buy Now |
DISTI #
546-1435S16K
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 9 PB x 30.5mm 9.50 x 6.25 x 3.00" - 316 Stainless RoHS: Compliant | 0 |
|
$480.7600 / $480.7700 | Order Now |
DISTI #
70306336
|
RS | Pushbutton Enclosure,9 Hole,30.5mm, Stainless, NEMA4X, IP66,Natural,9.50x8.50x3.00 | Hammond Manufacturing 1435S16K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$485.5700 | RFQ |
|
Onlinecomponents.com | enclosure - 9 hole 30.5mm pushbutton 14 gauge 316 stainless steel hinged NEMA 4, 4X. 9.5" high x 8.5 " wide x 3" deep. RoHS: Compliant | 2 Factory Stock |
|
$501.8600 / $531.1800 | Buy Now |
|
Powell Electronics | 9 PB 316SS 9.5X8.5X3 Min Qty: 1 | 1 |
|
$489.1400 / $571.9200 | Buy Now |
|
Master Electronics | enclosure - 9 hole 30.5mm pushbutton 14 gauge 316 stainless steel hinged NEMA 4, 4X. 9.5" high x 8.5 " wide x 3" deep. RoHS: Compliant | 2 Factory Stock |
|
$501.8600 / $531.1800 | Buy Now |