There are no models available for this part yet.
Overview of 1436343 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1436343 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1436343-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8140 | Buy Now | |
DISTI #
651-1436343
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS-8-L180P 8P FEMALE PCB PINS RoHS: Compliant | 17 |
|
$23.0300 / $26.1900 | Buy Now | |
Onlinecomponents.com | Sensor/actuator flush-type connector - socket - 8-pos. - M12 - A-coded - rear/screw mounting with Pg9 thread - with straight solder connection - plastic version RoHS: Compliant | 0 |
|
$19.8600 / $25.2200 | Buy Now | ||
DISTI #
000000000002966398
|
Sager | Circular Metric Connectors SACC-M12FS-8-L180P 8P FEMALE PCB PINS Min Qty: 20 | 0 |
|
$24.1100 / $25.9700 | Buy Now | |
Dynamic Solutions GmbH | Flush-type connector | 1300 |
|
RFQ | |||
Master Electronics | Sensor/actuator flush-type connector - socket - 8-pos. - M12 - A-coded - rear/screw mounting with Pg9 thread - with straight solder connection - plastic version RoHS: Compliant | 0 |
|
$19.8600 / $25.2200 | Buy Now |
CAD Models for 1436343 by Phoenix Contact
Part Data Attributes for 1436343 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|