-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436628-ND
|
DigiKey | CONN FMALE INSERT 4POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$12.7382 / $15.8100 | Buy Now |
DISTI #
651-1436628
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12FS-4CON- L90 SCO RoHS: Compliant | 50 |
|
$12.7300 / $15.5900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - socket - 4-pos. - A-coded - with angled solder connection - only contact insert RoHS: Compliant | 0 |
|
$13.1900 / $16.7500 | Buy Now |
DISTI #
1436628
|
TTI | Circular Metric Connectors SACC-CI-M12FS-4CON- L90 SCO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$12.6500 / $15.4300 | Buy Now |
DISTI #
000000000003138440
|
Sager | Circular Metric Connectors SACC-CI-M12FS-4CON- L90 SCO Min Qty: 1 | 0 |
|
$16.0200 / $18.6800 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 450 |
|
RFQ | |
DISTI #
2491945
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.4934 | Buy Now |
DISTI #
2491945
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 4POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.8381 / $14.3275 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type connector - socket - 4-pos. - A-coded - with angled solder connection - only contact insert RoHS: Compliant | 0 |
|
$13.1900 / $16.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1436628
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1436628
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |